2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Power Supplies & Chargers
                                                                                                    Print Page

                                                                                                    1103

                                                                                                    Test Accessory, Probe Power Supply

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX 1103
                                                                                                    TEKTRONIX 1103
                                                                                                    TEKTRONIX 1103
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part No1103
                                                                                                    Newark Part No.83F2208
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,240.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,240.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part No1103
                                                                                                    Newark Part No.83F2208
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeProbe Power Supply
                                                                                                    For Use WithTektronix P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1103 is a TekProbe® Power Supply for use with P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210, ADA400A and TCP202 on other than TekProbe BNC interfaced scopes. The 1103 is an accessory power supply that provides external power to TekProbe BNC Interface probes. The 1103 allows customers to use probes requiring TekProbe interface power with any oscilloscope or digitizer that does not provide TekProbe BNC power. The 1103 offers two independently controlled channels consisting of a TekProbe BNC interface input, a voltage offset control (providing variable offset or no offset) and BNC signal output. The offset control supplies a voltage, adjustable via the front panel control. This offset control is available for TekProbe BNC probes with this capability. These include P6235, P6245, P6246, P6247, P6248, P6249 and P6330.

                                                                                                    • Powers up to two probes
                                                                                                    • Overload protection

                                                                                                    Applications

                                                                                                    Test & Measurement, Communications & Networking, Hobby & Education, Industrial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Probe Power Supply

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Tektronix P6205, P6243, P6245, P6246, P6247, P6248, P6249, P6330, P6701B, P6703B, P5205, P5210

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product