ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    FLUKE-700PTP-1

                                                                                                    Test Accessory, 600 psi, Pneumatic Test Pump, 700 Series

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-700PTP-1
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700PTP-1
                                                                                                    Newark Part No.55M0610
                                                                                                    Product Range700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,124.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,124.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700PTP-1
                                                                                                    Newark Part No.55M0610
                                                                                                    Product Range700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePneumatic Test Pump
                                                                                                    For Use With-
                                                                                                    Product Range700 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-700PTP-1 is a Pneumatic Test Pump capable of supplying pressures up to 600PSI. For use with 700-series pressure modules or test gauges. Can be directly connected to the reference port consolidating two separate pieces when performing pressure calibration and testing. Can also be used with 717 pressure calibrators, ideal for calibrating pressure transmitters, pressure switches and pressure gauges up to 600PSI. Aluminum, silicone, neoprene, stainless steel, Buna-N wetted material.

                                                                                                    • Pump can be easily cleaned without disassembly
                                                                                                    • Vernier can be used as a stand-alone low pressure calibration source
                                                                                                    • Two pressure ports allowing simultaneous connection
                                                                                                    • Adjustable stroke length can be set to limit pressure per stroke

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Pneumatic Test Pump

                                                                                                    Product Range

                                                                                                    700 Series

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product