• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    FLUKE-700HTH-1

                                                                                                    Test Accessory, 700HTP / 700 Series, Hydraulic Test Hose

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-700HTH-1
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700HTH-1
                                                                                                    Newark Part No.55M0606
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$854.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $854.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-700HTH-1
                                                                                                    Newark Part No.55M0606
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHydraulic Test Hose
                                                                                                    For Use WithFluke 700HTP Hydraulic Test Pumps & Fluke 700 Series Pressure Modules
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-700HTH-1 is a hydraulic test hose. It is a 10,000 psi, 690 bar working pressure test hose that features stainless steel and nylon construction for use in connecting a Fluke-700HTP-1 or other hydraulic test pump to a unit under test. The Fluke 700HTH-1 allows connection to both a Fluke pressure module and a calibration unit under test from a Fluke 700HTP-1 hydraulic test pump simultaneously. The 700HTH-1 is compatible with water and non-corrosive oil.

                                                                                                    • Hose and fittings connect directly to the Fluke 700HTP-1 test pressure port
                                                                                                    • 60mm/2.36inch minimum bend radius
                                                                                                    • Working temperature range from - 40⁰C to + 120⁰C
                                                                                                    • Includes plugs and caps to eliminate fluid loss in hose, eliminates the need to re-prime the hose
                                                                                                    • Self-sealing fittings with easy finger tight connections
                                                                                                    • Low volumetric expansion and a negligible pressure drop at rated pressures

                                                                                                    Contents

                                                                                                    Hose with M16X2.0 connectors, 2 2/4” male NPT to M16X2.0 connectors, 1 x adapter (1/4 in NPT female to 1/4 in BSP male), Instruction sheet.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Hydraulic Test Hose

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Fluke 700HTP Hydraulic Test Pumps & Fluke 700 Series Pressure Modules

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.