• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    7702

                                                                                                    Test Accessory, 40 Channel, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 7702
                                                                                                    KEITHLEY 7702
                                                                                                    KEITHLEY 7702
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7702
                                                                                                    Newark Part No.11J1603
                                                                                                    Product RangeDMM Module
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,730.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,730.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7702
                                                                                                    Newark Part No.11J1603
                                                                                                    Product RangeDMM Module
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type40 Channel, Differential Multiplexer Module
                                                                                                    For Use WithKeithley Multimeters & Oscilloscopes
                                                                                                    Product RangeDMM Module
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    7702 is a differential multiplexer module with screw terminals. The model 7702 plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The model 7702 provides two additional protected channels for current measurements. It is ideal for RTD, thermistor and thermocouple temperature applications. This module can be used in Model 2700, 2701, 2750, and 2790 mainframes.

                                                                                                    • 40 channels for general purpose measurements, plus 2 channels to measure current
                                                                                                    • Two- or four-wire measurement
                                                                                                    • Oversize screw terminal connection blocks are standard for easier connections
                                                                                                    • 300V, 1A capacity for voltage channels (60W, 125VA)
                                                                                                    • 3A capacity for current channels
                                                                                                    • Relay closures stored in onboard memory

                                                                                                    Contents

                                                                                                    40-channel differential multiplexer module with screw terminals, CC-92-1 set of 20 cable ties, TL-23 screwdriver.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    40 Channel, Differential Multiplexer Module

                                                                                                    Product Range

                                                                                                    DMM Module

                                                                                                    For Use With

                                                                                                    Keithley Multimeters & Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (4)

                                                                                                    Operating Instructions EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 7702

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.