Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No788201-02
Newark Part No.24AM0182
Product RangeAPS-4159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,620.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788201-02
Newark Part No.24AM0182
Product RangeAPS-4159
Accessory TypeAuxiliary Power Supply
Product RangeAPS-4159
SVHCTo Be Advised
Product Overview
788201-02 is a APS-4159 is a high-power, multi-port 48 V auxiliary power accessory for PXI power supplies and SMUs.
- 2400W total output power
- Eight 48 V output power ports for high-power sourcing PXI Express modules
- 15 A maximum current per port
- Overcurrent and overvoltage protection
- Universal AC input, 100/240VAC, 50/60Hz
- Variable speed fan controller optimizes cooling and acoustic emissions
- 0 to 55°C extended temperature range
- Dimension (with removable feet) is 477.5mm x 444.0mm x 103.9mm (18.8" x 17.5" x 4.1")
Technical Specifications
Accessory Type
Auxiliary Power Supply
Product Range
APS-4159
For Use With
NI PXI Power Supplies and Source Measurement Units
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate