2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    237-ALG-2

                                                                                                    Test Cable Assembly, Low Noise Triax Cable; 2m Cable

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 237-ALG-2
                                                                                                    KEITHLEY 237-ALG-2
                                                                                                    KEITHLEY 237-ALG-2
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No237-ALG-2
                                                                                                    Newark Part No.59T7627
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$465.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $465.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No237-ALG-2
                                                                                                    Newark Part No.59T7627
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLow Noise Triax Cable
                                                                                                    For Use WithKeithley 2200 Power Supplies, 2600B, 6220, 6221 SMU, 4200-PA Analyzers, 6487, 6514, 6482, 6517A/B
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    237-ALG-2 is a 2m low noise input triax cable (SC-22) terminated with a 3-slot male triax connector on one end and 3 alligator clips on the other. It is suitable for use with the series 2200 power supplies, series 2600B, 4200-PA analyzers, 6220, 6221, 6487, 6514, 6482, 6517A and 6517B.

                                                                                                    • 600VPEAK (center conductor to inner shield) working voltage
                                                                                                    • Contact resistance is less than 0.5ohm
                                                                                                    • Operating environment range from 0 °C to 50 °C up to 35 °C at 70% relative humidity

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Low Noise Triax Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keithley 2200 Power Supplies, 2600B, 6220, 6221 SMU, 4200-PA Analyzers, 6487, 6514, 6482, 6517A/B

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product