2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    16089A

                                                                                                    Test Cable Assembly, Kelvin Clip

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES 16089A
                                                                                                    KEYSIGHT TECHNOLOGIES 16089A
                                                                                                    KEYSIGHT TECHNOLOGIES 16089A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No16089A
                                                                                                    Newark Part No.95H8369
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,680.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,680.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No16089A
                                                                                                    Newark Part No.95H8369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeKelvin Clip
                                                                                                    For Use WithKeysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    16089A is a test fixture with large kelvin clip leads makes it possible to measure odd-shaped components that cannot be measured with conventional fixtures. It is equipped with two insulated Kelvin clips.

                                                                                                    • 4-terminal pair, BNC connector
                                                                                                    • 4-terminal DUT connection
                                                                                                    • Applicable instruments: E4980A/AL, E4981A, E4990A
                                                                                                    • Frequency range from 5Hz to 100KHz
                                                                                                    • Maximum voltage of ±42V peak (AC+DC)
                                                                                                    • Operating temperature range from 0 to 55°C
                                                                                                    • Cable length (approx.): 0.94m (from connector to clip's tip)

                                                                                                    Contents

                                                                                                    Large Kelvin clip lead, 1 x operating and service manual 16089-90020.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Kelvin Clip

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keysight 4263B, 4268A, 4284A, 4285A, 4288A, 4294A, E4980A, E4981A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product