• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Probe Tips & Positioners
                                                                                                    Print Page

                                                                                                    6262-02

                                                                                                    Test Accessory, Fine Point Extended Test Probe Adapter, Pomona DMM Probes with 0.080" O.D Tips

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 6262-02
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6262-02
                                                                                                    Newark Part No.30C4846
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    73 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6262-02
                                                                                                    Newark Part No.30C4846
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeFine Point Extended Test Probe Adapter
                                                                                                    For Use WithPomona DMM Probes with 0.080" O.D Tips
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 6262-02 is a red and black fine point Extended Test Probe Adapter made of stainless steel tip with Kynar tip insulator and polypropylene body. It is used with Pomona DMM probes with 0.08-inch outer diameter tips. Tip is insulated to the point to prevent shorting of adjacent components.

                                                                                                    • Fire-retardant
                                                                                                    • Adapter allows access to hard to reach test points
                                                                                                    • 3A Current rating
                                                                                                    • 300Vrms/DC Operating voltage
                                                                                                    • UL94V-2 Flammability rating

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Fine Point Extended Test Probe Adapter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Pomona DMM Probes with 0.080" O.D Tips

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.