Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.956 |
| 25+ | $0.956 |
| 100+ | $0.956 |
| 250+ | $0.956 |
| 500+ | $0.956 |
Product Information
Product Overview
Test probes are developed to meet electrical testing requirements in a variety of applications and provide a reliable means of testing bare or loaded circuitries where several contact points must be accessed. Depending on the metal inserts used, they are designed for cable connection by soldering or crimping. Crimping is the preferred type of connection, but it requires special tooling, so most customers buy probes ready assembled onto the cable.
- Material: nylon 66 / brass, Ni plated
- Color: blue
Applications
Test & Instrumentation, Electronics Service, Hobby & Education, Facility Maintenance, Electrical
Notes
Extended spike test probe rated 1K CAT III, 10A test probe for connection to standard shrouded 4mm plugs.
Technical Specifications
Test Probe Tip
Multicomp Pro Test Probes
Shrouded 4mm Plugs
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate