• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Carrying Cases & Holsters
                                                                                                    Print Page

                                                                                                    HC5

                                                                                                    Test Accessory, Carrying Case, Tektronix 5 Series Mixed Signal Oscilloscopes, 5 Series

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX HC5
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoHC5
                                                                                                    Newark Part No.17AC9280
                                                                                                    Product Range5 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,800.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,800.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoHC5
                                                                                                    Newark Part No.17AC9280
                                                                                                    Product Range5 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Case TypeCarrying Case
                                                                                                    Case Color-
                                                                                                    For Use WithTektronix 5 Series Mixed Signal Oscilloscopes
                                                                                                    Product Range5 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The HC5 from Tektronix is a transit case. It is a ruggedized, waterproof and dust tight (MIL-C-4150J) transit case specifically designed to provide travel and storage protection for the 5 Series Mixed Signal Oscilloscopes (MSO54, MSO56, MSO58). The case protects instruments from shock, vibration and moisture. The case also has room for the accessories pouch (for probes, adapters and manuals). It also features an automatic air pressure equalization control valve for use during air transport and security rings for use with locks (locks not included). The HC5 consists of a heavy duty outer shell and an inner layer of foam. The inner foam consists of a permanent ring of foam and one removable foam piece.

                                                                                                    • Black colour ultra-high impact polypropylene case, polyurethane foam lining
                                                                                                    • Dimension is 25.63inch L x 19.50inch W x 15.63inch H
                                                                                                    • Weight (with foam) is 11.17Kg

                                                                                                    Notes

                                                                                                    To remove the oscilloscope from the case, grab the handle and pull and rotate the oscilloscope up and out from the foam liner.

                                                                                                    Technical Specifications

                                                                                                    Case Type

                                                                                                    Carrying Case

                                                                                                    For Use With

                                                                                                    Tektronix 5 Series Mixed Signal Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Case Color

                                                                                                    -

                                                                                                    Product Range

                                                                                                    5 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.