Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part NoSHV-CA-553-3
Newark Part No.92T7918
Product RangeSHV-CA-553 Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,430.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoSHV-CA-553-3
Newark Part No.92T7918
Product RangeSHV-CA-553 Series
Technical Datasheet
Accessory TypeHigh-Voltage Triaxial to SHV Cable
For Use WithKeithley 2657A Source Measurement Meters
Product RangeSHV-CA-553 Series
SVHCTo Be Advised
Product Overview
SHV-CA-553-3 is a model SHV-CA-553 high-voltage triaxial to SHV cable assembly. This cable assembly is terminated on one end with a female-safe high-voltage (SHV) connector. The other end is terminated with a male high-voltage (HV) triaxial connector. The inner shield of the HV triaxial is not connected to the SHV end. This may impact source and measurement settling time and low-current measurement performance.
- 9.8ft (3.0m) cable length
- Rated voltage is 3300V
- Rated amperage is 2.0A
- Leakage current is <lt/> 150 x 10^-12A at 3KV (center to guard), <lt/> 150 x 10^-9A at 3KV (guard to shield)
- Dielectric breakdown voltage is 5250V (center/guard to shield)
Warnings
Using adapters in users setup that are not rated to the maximum possible voltage may result in serious injury or death due to electric shock.
Technical Specifications
Accessory Type
High-Voltage Triaxial to SHV Cable
Product Range
SHV-CA-553 Series
For Use With
Keithley 2657A Source Measurement Meters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate