• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    193942-02

                                                                                                    Test Cable Assembly, CAN & LIN Cable, OBDII9M-DB9F CAN Cable, SAE J1962 to D-sub 9-Posistion F, 2 m

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 193942-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No193942-02
                                                                                                    Newark Part No.13AJ3521
                                                                                                    Product RangeOBDII9M-DB9F CAN Cable
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$148.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $148.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No193942-02
                                                                                                    Newark Part No.13AJ3521
                                                                                                    Product RangeOBDII9M-DB9F CAN Cable
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeCAN & LIN Cable
                                                                                                    For Use WithNI Test Equipments
                                                                                                    Product RangeOBDII9M-DB9F CAN Cable
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The OBDII9M-DB9F CAN Cable, sometimes referred to as the CAN OBD-II Cable, connects any NI high-speed CAN interface to an OBD-II compliant vehicle that has high-speed CAN on its diagnostic link connector in the passenger compartment. This high-quality injection-moulded cable connects the CAN wires from the SAE J1962 connector to the standard CiA-DS-102 D-SUB connector wiring used by NI CAN interfaces. This cable is available with a high-speed CAN physical layer and no termination.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    CAN & LIN Cable

                                                                                                    Product Range

                                                                                                    OBDII9M-DB9F CAN Cable

                                                                                                    For Use With

                                                                                                    NI Test Equipments

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.