2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Adapters
                                                                                                  Print Page

                                                                                                  17XX-CLAMP-ADPT-2V8

                                                                                                  Test Accessory, 17xx Clamp Adaptor to BNC Jack Adaptor, Fluke 17xx Series Power Quality Analyzers

                                                                                                  FLUKE
                                                                                                  FLUKE 17XX-CLAMP-ADPT-2V8
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No17XX-CLAMP-ADPT-2V8
                                                                                                  Newark Part No.86AK8933
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$172.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $172.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No17XX-CLAMP-ADPT-2V8
                                                                                                  Newark Part No.86AK8933
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithFluke 17xx Series Power Quality Analyzers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  17XX-CLAMP-ADPT-2V8 is a BNC adapter for 2.8V clamps. Compatible with current clamps featuring an output maximum of 2.8 V AC/DC, this BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.

                                                                                                  • 18cm long cable with 17XX connector and BNC connector
                                                                                                  • For current clamps featuring a maximum output of 2.8V
                                                                                                  • Scale factor set in the instrument as mV/A
                                                                                                  • mV/A conversion for 17XX instruments
                                                                                                  • Current measurement using iron cored current transformers
                                                                                                  • Enables DC current measurements, DC power with instrument
                                                                                                  • Female BNC connector
                                                                                                  • Internal conductor protection, label indicating adapter type
                                                                                                  • CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
                                                                                                  • Dimension is 177.8 x 15.75 x 15.75mm

                                                                                                  Contents

                                                                                                  Fluke 6500-2 portable appliance tester, TruTest software, SP scan 6000 barcode reader, Fail250 Appliance fail labels, Pass560R Appliance pass labels, APP1000 Barcode Appliance Number Labels 0-1000, DMS 0702 software for appliance tester Fluke 6500, EXTL100 extension lead test adaptor, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Fluke 17xx Series Power Quality Analyzers

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.