• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    TPA10

                                                                                                    Test Accessory, ProBus Probe Adapter, Teledyne LeCroy TekProbe Series BNC Probes, TekProbe Series

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TELEDYNE LECROY TPA10
                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoTPA10
                                                                                                    Newark Part No.07AM8774
                                                                                                    Product RangeTekProbe Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,250.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,250.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerTELEDYNE LECROY
                                                                                                    Manufacturer Part NoTPA10
                                                                                                    Newark Part No.07AM8774
                                                                                                    Product RangeTekProbe Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeProBus Probe Adapter
                                                                                                    For Use WithTeledyne LeCroy TekProbe Series BNC Probes
                                                                                                    Product RangeTekProbe Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TPA10 is a ProBus probe adapter for TekProbe-BNC probes. TPA10 Tektronix TekProbe Probe Adapter permits connection of select Tektronix TekProbe interface level II probes to any ProBus-equipped Teledyne LeCroy oscilloscope. The TPA10 automatically detects which Tektronix probe is attached and supplies all necessary power and offset control to the probe, and communicates the probe signal to the Teledyne LeCroy oscilloscope.

                                                                                                    • Automatic probe detection
                                                                                                    • Provides all necessary power and offset control to the attached probe
                                                                                                    • Supports probes up to 4GHz
                                                                                                    • Easy firmware updates
                                                                                                    • Supported probes: preamplifiers, current probes, single-ended and differential active probes

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    ProBus Probe Adapter

                                                                                                    Product Range

                                                                                                    TekProbe Series

                                                                                                    For Use With

                                                                                                    Teledyne LeCroy TekProbe Series BNC Probes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.