• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    7078-TRX-BNC

                                                                                                    Test Accessory, 3 Slot Male Triax to BNC Adapter

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 7078-TRX-BNC
                                                                                                    KEITHLEY 7078-TRX-BNC
                                                                                                    KEITHLEY 7078-TRX-BNC
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7078-TRX-BNC
                                                                                                    Newark Part No.76K0777
                                                                                                    Product RangeTest Accessories
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    127 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$152.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $152.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7078-TRX-BNC
                                                                                                    Newark Part No.76K0777
                                                                                                    Product RangeTest Accessories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type3 Slot Male Triax to BNC Adapter
                                                                                                    For Use WithKeithley 486 Picoammeter & 487 Picoammeter/Voltage Source, 6517A/B Electrometer, 7072 Matrix Card & 4210-CVU Unit, 4801 Coax
                                                                                                    Product RangeTest Accessories
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    7078-TRX-BNC is a 3 slot male triax to female BNC adapter. It can be used to connect BNC cables to equipment having female, three-lug triaxial connectors. This adapter is used with Keithley 6482 and 6487 picoammeters, 6517A/B and 6514 electrometers, 7072 and 7072-HV semiconductor matrix cards, 4210-CVU unit, 4801 coaxial cables.

                                                                                                    • Working voltage is 500VPEAK center conductor to inner shield/30 VPEAK inner shield to outer shell
                                                                                                    • 1Apeak maximum working current
                                                                                                    • Operating environment range from 0 to 50°C up to 70% RH at greater than or equal to 35°C
                                                                                                    • Contact resistance is less than 0.5ohm
                                                                                                    • Insulation resistance is 10^15ohm, center conductor to inner shield (500V test voltage)
                                                                                                    • Material is brass with nontarnish finish and PTFE insulation

                                                                                                    Notes

                                                                                                    To maintain maximum insulation resistance, keep the connectors free of contaminants (such as dirt or oil). If the connections become contaminated, clean them thoroughly with methanol. Allow them to dry completely before use.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    3 Slot Male Triax to BNC Adapter

                                                                                                    Product Range

                                                                                                    Test Accessories

                                                                                                    For Use With

                                                                                                    Keithley 486 Picoammeter & 487 Picoammeter/Voltage Source, 6517A/B Electrometer, 7072 Matrix Card & 4210-CVU Unit, 4801 Coax

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.