• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    783888-01

                                                                                                    Digital I/O Adapter Module, FlexRIO, NI 6589, 16+4 LVDS Channel, 1 Gbps

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783888-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783888-01
                                                                                                    Newark Part No.13AJ4099
                                                                                                    Product RangeNI-6589
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,039.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,039.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783888-01
                                                                                                    Newark Part No.13AJ4099
                                                                                                    Product RangeNI-6589
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDigital I/O Adapter Module
                                                                                                    For Use WithNI FlexRIO Systems
                                                                                                    Product RangeNI-6589
                                                                                                    SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                                                                                                    Product Overview

                                                                                                    The NI-6589 is a digital I/O adapter module that, when combined with a PXI FPGA Module for FlexRIO or the Controller for FlexRIO, creates a digital instrument for interfacing with 20 low-voltage differential signalling (LVDS) digital pins. A digital I/O adapter module for FlexRIO can be used to do real-time interfacing of standard protocols and implement customized protocols. The NI-6589 can sample digital waveforms at up to 1 GHz and includes support for common LVDS voltages.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Digital I/O Adapter Module

                                                                                                    Product Range

                                                                                                    NI-6589

                                                                                                    For Use With

                                                                                                    NI FlexRIO Systems

                                                                                                    SVHC

                                                                                                    2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.