• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Switch System Cards & Multiplexers
                                                                                                  Print Page

                                                                                                  7702

                                                                                                  Test Accessory, 40 Channel, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 7702
                                                                                                  KEITHLEY 7702
                                                                                                  KEITHLEY 7702
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No7702
                                                                                                  Newark Part No.11J1603
                                                                                                  Product RangeDMM Module
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  12 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,690.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,690.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No7702
                                                                                                  Newark Part No.11J1603
                                                                                                  Product RangeDMM Module
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory Type40 Channel, Differential Multiplexer Module
                                                                                                  For Use WithKeithley Multimeters & Oscilloscopes
                                                                                                  Product RangeDMM Module
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  7702 is a differential multiplexer module with screw terminals. The model 7702 plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The model 7702 provides two additional protected channels for current measurements. It is ideal for RTD, thermistor and thermocouple temperature applications. This module can be used in Model 2700, 2701, 2750, and 2790 mainframes.

                                                                                                  • 40 channels for general purpose measurements, plus 2 channels to measure current
                                                                                                  • Two- or four-wire measurement
                                                                                                  • Oversize screw terminal connection blocks are standard for easier connections
                                                                                                  • 300V, 1A capacity for voltage channels (60W, 125VA)
                                                                                                  • 3A capacity for current channels
                                                                                                  • Relay closures stored in onboard memory

                                                                                                  Contents

                                                                                                  40-channel differential multiplexer module with screw terminals, CC-92-1 set of 20 cable ties, TL-23 screwdriver.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  40 Channel, Differential Multiplexer Module

                                                                                                  Product Range

                                                                                                  DMM Module

                                                                                                  For Use With

                                                                                                  Keithley Multimeters & Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Application Note EN

                                                                                                  Alternatives for 7702

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.