2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    DAQM910A

                                                                                                    Test Accessory, Low Voltage, 20-Channel Armature Multiplexer Module

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM910A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQM910A
                                                                                                    Newark Part No.20AM8671
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$784.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $784.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQM910A
                                                                                                    Newark Part No.20AM8671
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Accessory Type20-Channel Armature Multiplexer Module
                                                                                                    For Use WithKeysight DAQ970A/DAQ973A Data Acquisition System
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DAQM910A is a low voltage 20-channel armature multiplexer (2/4-wire) module for DAQ970A and DAQ973A. It is a versatile multiplexer for general-purpose scanning. It combines dense, multi-function switching with 80-channel/second scan rates to address a broad spectrum of data acquisition applications. The DAQ970A/DAQ973A can combine high and low-voltage signals into a single mainframe. The DAQM910A provides enhanced voltage protection to ensure that high voltage signals from the backplane will not be allowed on the DAQM910A user channels. If a high voltage signal, >±40Vpk, is detected, then the backplane switches open automatically in less than 15ms. Two- and four-wire channels can be mixed on the same module. To support this module, the DAQ97XA mainframe must have firmware revision 03.00 or above.

                                                                                                    • Two- and four-wire scanning
                                                                                                    • Built-in thermocouple reference junction

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    20-Channel Armature Multiplexer Module

                                                                                                    Product Range

                                                                                                    DAQ97xA Series

                                                                                                    For Use With

                                                                                                    Keysight DAQ970A/DAQ973A Data Acquisition System

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product