• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    7708

                                                                                                    Test Accessory, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes, DMM Module

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 7708
                                                                                                    KEITHLEY 7708
                                                                                                    KEITHLEY 7708
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7708
                                                                                                    Newark Part No.23R9247
                                                                                                    Product RangeDMM Module
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    45 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,730.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,730.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7708
                                                                                                    Newark Part No.23R9247
                                                                                                    Product RangeDMM Module
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDifferential Multiplexer Module
                                                                                                    For Use WithKeithley Multimeters & Oscilloscopes
                                                                                                    Product RangeDMM Module
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    7708 is a 40-channel differential multiplexer module with automatic CJC screw terminals. This plug-in module offers 40 channels of 2-pole or 20 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The built-in CJC sensors automatically linearize thermocouples, making the model 7708 ideal for RTD, thermistor and thermocouple temperature applications. It is also well suited for mixed signal measurement applications that require multi-point monitoring, such as environmental stress screening. It has <gt/>10^10 ohm (<lt/>100pF) isolation between any two terminals, <gt/>10^9ohm (<lt/>200pF) isolation between any terminal and earth, <lt/>-40dB cross talk (10MHz, 50W load) and : <lt/>0.1dB below 1MHz/<lt/>3dB below 2MHz insertion loss (50W source, 50W load). The common mode voltage is 300V between any terminal and chassis. The maximum signal level is channels (1-40): 300VDC or RMS, 1A switched, 60W, 125VA maximum.

                                                                                                    • 40 channels for general purpose measurements
                                                                                                    • Two- or four-wire measurement
                                                                                                    • Oversize screw terminal connection blocks are standard for easier connections
                                                                                                    • 300V, 1A capacity for voltage channels (60W, 125VA)
                                                                                                    • Relay closures stored in onboard memory
                                                                                                    • Latching electromechanical relays, actuation time is less than 3ms
                                                                                                    • Offset current is less than 100pA, connector type is screw terminal, #20AWG wire size
                                                                                                    • Operating temperature range from 0°C to 50°C and weight is 0.52Kg

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Differential Multiplexer Module

                                                                                                    Product Range

                                                                                                    DMM Module

                                                                                                    For Use With

                                                                                                    Keithley Multimeters & Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 7708

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.