• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    7158

                                                                                                    Test Accessory, Scanner Card With BNC, Keithley 7001 & 7002 Switch Mainframes

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 7158
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7158
                                                                                                    Newark Part No.59T8896
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7158
                                                                                                    Newark Part No.59T8896
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeScanner Card With BNC
                                                                                                    For Use WithKeithley 7001 & 7002 Switch Mainframes
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 7158 is a Scanner Card provides quality low-current switching. The offset current error generated is specified < 1pA with typical performance at <30fA. When used with a voltage source and electrometer or picoammeter, this card can easily automate insulation resistance tests, reverse leakage tests on semiconductor junctions or gate leakage tests on FETs. It is designed to maintain the current path even when channel is deselected. Input connectors are BNC for shielding of sensitive measurements and for compatibility with low noise coaxial cables such as Keithley accessory cables models 4801 and 4803. Two outputs are provided to allow for chaining several scanner cards to one measurement instrument and isolation relay in the output HI minimizes interaction between cards. It offers contact configurations of single pole, simultaneous break and make for signal HI input, signal LO is common for all 10 channels and output and when a channel is OFF, signal HI is connected to signal LO.

                                                                                                    • Sub-picoamp offset current
                                                                                                    • Maintains current path for unselected channel
                                                                                                    • BNC connectors
                                                                                                    • 10 Channels per card
                                                                                                    • 30V, 100mA Peak (resistive load) maximum signal level

                                                                                                    Applications

                                                                                                    Industrial, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Scanner Card With BNC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keithley 7001 & 7002 Switch Mainframes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.