2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    7751

                                                                                                    Test Accessory, High Voltage Source / Switch Card

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 7751
                                                                                                    KEITHLEY 7751
                                                                                                    KEITHLEY 7751
                                                                                                    KEITHLEY 7751
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7751
                                                                                                    Newark Part No.59T9000
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,480.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,480.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7751
                                                                                                    Newark Part No.59T9000
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHigh Voltage Source / Switch Card
                                                                                                    For Use WithKeithley Model 2790 SourceMeter Airbag Test Systems
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 7751 is a high voltage Source/Switch Module designed exclusively for use in the model 2790 source-meter switch system for electrical checks of airbag inflators and a variety of other automotive electrical test applications. This module provides the programmable high voltage and low current sourcing, plus the multi-channel switching support required to measure insulation resistance and conductor continuity in these applications. This module includes programmable DC voltage and current sources, as well as relay switching. A built-in current-to-voltage converter on this module is used with the voltage source to measure the insulation resistance. They can also be used to measure currents from 0 to 50µA. The constant current source is useful for measuring the resistance of bridge-wires and shunt bars. Four banks of two-pole relays provide a sufficient number of terminals to connect two single inflator units or one dual inflator unit to the model 2790 mainframe for testing.

                                                                                                    • Sourcing and switching for airbag inflator testing
                                                                                                    • Low energy sources, hardware source interlock/programmable shunt prevent accidental detonations
                                                                                                    • Built-in I/V converter
                                                                                                    • Programmable 50 to 500V voltage source

                                                                                                    Applications

                                                                                                    Industrial, Signal Processing, Automotive

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    High Voltage Source / Switch Card

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keithley Model 2790 SourceMeter Airbag Test Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product