ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    A-TV-ENCVW

                                                                                                    Test Accessory, Aluminum, Outdoor Enclosure, Fluke ThermoView TV30 Series Thermal Imager Camera

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE A-TV-ENCVW
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoA-TV-ENCVW
                                                                                                    Newark Part No.78AK0442
                                                                                                    Product RangeThermoView TV30 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,531.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,531.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoA-TV-ENCVW
                                                                                                    Newark Part No.78AK0442
                                                                                                    Product RangeThermoView TV30 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeOutdoor Enclosure
                                                                                                    For Use WithFluke ThermoView TV30 Series Thermal Imager Camera
                                                                                                    Product RangeThermoView TV30 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    A-TV-ENCVW is an outdoor enclosure for use with ThermoView® TV30 series camera. In case, the thermal imager must be mounted in outdoor environments, an outdoor enclosure ensures weatherproofed installations. It provides a high protection rate, a sunshield, and a temperature-controlled heater for cooler environments.

                                                                                                    • IP66/IP67 EN60529 with cable glands
                                                                                                    • Ambient temperature range from -30 to 50°C (-22 to 122°F)
                                                                                                    • 115 / 230VAC, 80W double heater
                                                                                                    • Aluminum material

                                                                                                    Contents

                                                                                                    Enclosure with sunshield and Germanium window, Double thermostat control heater, Spacer plate for TV30 camera, Cable gland.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Outdoor Enclosure

                                                                                                    Product Range

                                                                                                    ThermoView TV30 Series

                                                                                                    For Use With

                                                                                                    Fluke ThermoView TV30 Series Thermal Imager Camera

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product