| Quantity | Price |
|---|---|
| 1+ | $8,225.000 |
Product Information
Product Overview
The CPS-8910 is designed for large multiple-input, multiple output (MIMO) expansion configurations and system control on the PXI platform or software defined radio devices. The CPS-8910 provides two PCI Express upstream ports and eight downstream ports for seamless system expansion. You can connect the downstream ports to external devices, such as a Software Defined Radio Reconfigurable Device, to create large multichannel MIMO systems. You also can connect multiple CPS-8910 switch boxes to a single PXI Express chassis to create massive MIMO systems with a Software Defined Radio Reconfigurable Device. The large data throughput capacity makes the CPS-8910 an ideal data aggregator for massive MIMO systems. You can use the CPS-8910 with copper or fibre-optic cables.
Technical Specifications
Cabled PCIE Switch Box x4 10-Port
CPS-8910
NI PCI Express
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate