Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922T/001
Newark Part No.64J2241
Product Range34980A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.730 |
Price for:Each
Minimum: 1
Multiple: 1
$306.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922T/001
Newark Part No.64J2241
Product Range34980A Series
Technical Datasheet
Accessory TypeTerminal Block
For Use With34922A 70-Channel Armature Multiplexers
Product Range34980A Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 34922T/001 is a Terminal Block with solder-type connectors. The terminal block is suitable for use with the 34922A 70-channel armature multiplexers. This terminal block is used for discrete wiring. It supports up to 20AWG wire size typical for <lt/>100 connections or 24AWG for <gt/>100 connections. This terminal block is labelled with the model number and the abbreviated module name. In addition, space is available on the label to write the slot number.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block
Product Range
34980A Series
For Use With
34922A 70-Channel Armature Multiplexers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate