Product Information
Product Overview
The MDO4TRIG is an Advanced RF Power Level Triggering Module enables the power level on the spectrum analyser input to be used as a source. This application module provides advanced RF triggering. This module enables the RF power level on the spectrum analyser to be used as a source for sequence, pulse width, timeout, runt and logic trigger types. For example, can trigger on a RF pulse of a specific length or use the spectrum analyser channel as an input to a logic trigger, enabling the oscilloscope to trigger only when the RF is on while other signals are active. It is suitable for use with the MDO4000C series mixed domain oscilloscopes.
Applications
Industrial Automation Control, Wireless, Sensing, Motor Drive & Control, Power Management, Lighting, Displays, IoT (Internet of Things), Robotics, Alternative Energy
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Advanced RF Power Level Triggering Module
-
Tektronix MDO4000 Series Oscilloscopes
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate