• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Alligator / Crocodile Clips
                                                                                                    Print Page

                                                                                                    AC175

                                                                                                    Alligator Clip Set, Threaded, Insulated, Black and Red, 8 mm Opening with Flexible Boots

                                                                                                    FLUKE
                                                                                                    FLUKE AC175
                                                                                                    FLUKE AC175
                                                                                                    FLUKE AC175
                                                                                                    FLUKE AC175
                                                                                                    FLUKE AC175
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoAC175
                                                                                                    Newark Part No.05W4571
                                                                                                    Also Known As095969612425
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    31 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$50.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $50.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoAC175
                                                                                                    Newark Part No.05W4571
                                                                                                    Also Known As095969612425
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeAlligator Clip
                                                                                                    Current Rating10A
                                                                                                    Jaw Opening Max8mm
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    AC175 is an alligator clip set. The modular clips used with modular test leads offer additional flexibility to configure your leads to your individual needs. The insulated alligator clip jaws provide a 7mm opening with flexible boots. The AC175 threaded alligator clip set comes with a one-year warranty and a cat rating of CAT III 1000V, CAT IV 600V, 10A. This alligator clip set has slide-on alligator clips (red, black) compatible with multiple Fluke test probes.

                                                                                                    • Provides reliable and secure connections for precise electrical measurements
                                                                                                    • 7mm (0.275in) jaw opening, nickel-plated steel jaw contact material
                                                                                                    • Operating temperature range from -20°C to 55°C (-4°F to 131°F)

                                                                                                    Contents

                                                                                                    One pair (red, black) Fluke AC175 threaded alligator clips.

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Alligator Clip

                                                                                                    Jaw Opening Max

                                                                                                    8mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.