Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6405/POM
Newark Part No.23C2020
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.990 |
Price for:Each
Minimum: 1
Multiple: 1
$64.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6405/POM
Newark Part No.23C2020
Technical Datasheet
Connector TypeBanana Jack
Centerline Spacing-
Connector Tip Style-
Current Rating1A
Overall Length101.6mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
6405/POM is an insulation piercing clip with steel spring and brass jack. The contacts features insulated wires without cutting or stripping insulation. The spring loaded double V-clamp holds wire centred for piercing needle. This clip featured with pierces insulation on wires from 22 to 14AWG. Tiny hole left in insulation can easily be sealed with standard 4mm banana plug test leads with or without safety shroud.
- High visibility bright yellow body
- Rotating banana jack will not twist test lead while the needle is screwed into wire
- Make contact with insulated wires without cutting or stripping insulation
- Spring loaded double "V" clamp holds wire cantered for piercing needle
- Pierces insulation on wires from 22 to 14AWG (0.030" through 0.180" diameter)
- Tiny hole left in insulation can easily be sealed
- High visibility bright yellow body
- Red or black color-coded cap for easy identification
- Rotating banana jack will not twist test lead while the needle is screwed into wire
- Hardened stainless steel piercing tip, steel spring, brass jack
Contents
Two clips (one red and one black).
Technical Specifications
Connector Type
Banana Jack
Connector Tip Style
-
Overall Length
101.6mm
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centerline Spacing
-
Current Rating
1A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate