• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. IC Test Clips
                                                                                                    Print Page

                                                                                                    6352

                                                                                                    IC Test Clip, SMD Micro Grabber, 13 mm Tip Reach, Ten Test Clips & Flying Leads

                                                                                                    POMONA
                                                                                                    POMONA 6352
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6352
                                                                                                    Newark Part No.96B3362
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No6352
                                                                                                    Newark Part No.96B3362
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Case Styles-
                                                                                                    No. of Contacts-
                                                                                                    Pitch Spacing-
                                                                                                    Contact Plating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    • 6352 SMD MicroGrabber® test clip
                                                                                                    • 0.511inch long tip reach allows measurement at IC leads that are not easily accessible
                                                                                                    • Use with PQFP packages with 0.3mm lead pitch or greater
                                                                                                    • Thin body style allows an unlimited number of clips to be stacked side by side
                                                                                                    • Maximum frequency is 100MHz
                                                                                                    • ABS body, stainless steel wire leads
                                                                                                    • PTFE coated nickel plated copper tip tubing
                                                                                                    • Gold plated copper flying lead connection
                                                                                                    • Maximum operating voltage of 70 Vrms hands free usage in controlled voltage environments

                                                                                                    Contents

                                                                                                    Ten test clips and flying leads.

                                                                                                    Notes

                                                                                                    Not intended for hand-held use at voltages above 33Vrms/70VDC.

                                                                                                    Technical Specifications

                                                                                                    IC Case Styles

                                                                                                    -

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Contacts

                                                                                                    -

                                                                                                    Contact Plating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.