Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5173-0
Newark Part No.94F1054
Product RangeModel 5173 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
Price for:Each
Minimum: 5
Multiple: 5
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5173-0
Newark Part No.94F1054
Product RangeModel 5173 Series
Technical Datasheet
Connector TypeTip Plug
For Use With-000
Breakdown Voltage3kV
Current Rating5A
Wire Size AWG Max18AWG
Insulator ColourBlack
Product RangeModel 5173 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 5173 series Pin Tip Plug accepts 18, 20 and 22AWG wire and supports crimp or solder connection. It has nickel-plated brass body and flexible PVC insulation. This series pin tip plugs available black and red colours.
- 50°C Maximum operating temperature
- Ideal for making patch cords and field repairs
- Snap-on two piece design allows the wire to be crimped or soldered to the pin tip plug
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3kV
Wire Size AWG Max
18AWG
Product Range
Model 5173 Series
For Use With
-000
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate