Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4005-0
Newark Part No.25H8374
Product Range4005 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$69.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4005-0
Newark Part No.25H8374
Product Range4005 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating3A
Voltage Rating2.5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeWire Wrap
Product Range4005 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4005 series Insulated Banana Jack with wire wrapped terminal. It mounts in panels from 1.6 to 9.53-inch thick. It is made of nickel-plated brass body with gold-plated phosphor bronze terminal and a polycarbonate insulator.
- 115°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
3A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
4005 Series
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
Wire Wrap
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 4005-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability