• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Tip Plugs & Jacks
                                                                                                    Print Page

                                                                                                    3542-6

                                                                                                    Test Connector, Tip Jack, 2mm Standard Tip Plug, 1.5 kV, 5 A, Blue

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    POMONA 3542-6
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3542-6
                                                                                                    Newark Part No.84F906
                                                                                                    Product RangeModel 3542 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$51.990
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $51.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3542-6
                                                                                                    Newark Part No.84F906
                                                                                                    Product RangeModel 3542 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeTip Jack
                                                                                                    For Use With2mm Standard Tip Plug
                                                                                                    Breakdown Voltage1.5kV
                                                                                                    Current Rating5A
                                                                                                    Wire Size AWG Max-
                                                                                                    Insulator ColourBlue
                                                                                                    Product RangeModel 3542 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 3542-6 from Pomona is a blue colour insulated panel mount pin tip jack. It accepts 0.080inch pin tip plugs and mounts in panels up to 0.250inch thickness.

                                                                                                    • Current rating of 5A
                                                                                                    • Maximum operating voltage of 1500Vrms, hands free usage in controlled voltage environments
                                                                                                    • CE marked
                                                                                                    • Polycarbonate insulation, moulded to pin tip jack body
                                                                                                    • Lockwasher, nickel plated steel internal tooth (#8)
                                                                                                    • Nickel plated brass hex nut (#8-32)
                                                                                                    • Gold plated brass pin tip jack body
                                                                                                    • Maximum operating temperature of 239°F (115°C)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Notes

                                                                                                    Not intended for hand held use at voltages above 33Vrms/70VDC (for CE compliance).

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Tip Jack

                                                                                                    Breakdown Voltage

                                                                                                    1.5kV

                                                                                                    Wire Size AWG Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Model 3542 Series

                                                                                                    For Use With

                                                                                                    2mm Standard Tip Plug

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Insulator Colour

                                                                                                    Blue

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.