• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. USB Test Sockets
                                                                                                    Print Page

                                                                                                    XP2U-001

                                                                                                    USB Test Socket, USB 3.1, Type C, 24 Contacts, 0.25 A /1.25 A, 20 VDC / 20 VAC

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    OMRON ELECTRONIC COMPONENTS XP2U-001
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoXP2U-001
                                                                                                    Newark Part No.70AH4369
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    38 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$186.960
                                                                                                    5+$185.880
                                                                                                    10+$184.790
                                                                                                    25+$180.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $186.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoXP2U-001
                                                                                                    Newark Part No.70AH4369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB StandardUSB 3.1
                                                                                                    No. of Contacts24Contacts
                                                                                                    USB Test Connector Current0.25A/1.25A
                                                                                                    USB Test Connector Voltage20VDC/ 20VAC
                                                                                                    Operating Temperature Range+5°C to +40°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    XP2U-001 is a testing socket for devices with USB type C connectors.

                                                                                                    • Equipped with a USB Type-C 3.1 compliant connector
                                                                                                    • With installation hole (1.8 dia.) that enables attachment on equipment

                                                                                                    Technical Specifications

                                                                                                    USB Standard

                                                                                                    USB 3.1

                                                                                                    USB Test Connector Current

                                                                                                    0.25A/1.25A

                                                                                                    Operating Temperature Range

                                                                                                    +5°C to +40°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Contacts

                                                                                                    24Contacts

                                                                                                    USB Test Connector Voltage

                                                                                                    20VDC/ 20VAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.