Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoA-S-C
Newark Part No.46F3775
Product RangeA-S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoA-S-C
Newark Part No.46F3775
Product RangeA-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1.27mm
Connector Tip StylePoint
Current Rating2A
Overall Length5.84mm
Spring Force Initial0.7oz
Spring Force Working Travel1.3oz
Product RangeA-S Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The A-S-C is an epoxy-mount Test Spring Probe made of gold-plated brass. It has gold-plated hardened beryllium copper plunger, gold-plated stainless steel spring and ball.
- <30mΩ Electrical resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
5.84mm
Spring Force Working Travel
1.3oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.27mm
Current Rating
2A
Spring Force Initial
0.7oz
Product Range
A-S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate