Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0852-0-15-20-83-14-11-0
Newark Part No.25T5360
Product Range0852 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.905 |
Price for:Each
Minimum: 1000
Multiple: 1000
$905.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0852-0-15-20-83-14-11-0
Newark Part No.25T5360
Product Range0852 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating9A
Overall Length11.53mm
Spring Force Initial25g
Spring Force Working Travel120g
Product Range0852 Series
SVHCTo Be Advised
Product Overview
- Solder mount power spring pin
- 100,000 to 1,000,000 cycles of durability
- 20µ" gold over nickel shell plating
- 10µ" gold over nickel inner spring plating
- Brass alloy shell
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
11.53mm
Spring Force Working Travel
120g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
9A
Spring Force Initial
25g
Product Range
0852 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate