• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Spring Loaded Contacts & Probes
                                                                                                    Print Page

                                                                                                    CSP-40B-012

                                                                                                    Contact, Spring Loaded Pin, 6.35 mm, Point, 29.24 mm, 8 oz

                                                                                                    EVERETT CHARLES TECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EVERETT CHARLES TECH CSP-40B-012
                                                                                                    EVERETT CHARLES TECH CSP-40B-012
                                                                                                    EVERETT CHARLES TECH CSP-40B-012
                                                                                                    ManufacturerEVERETT CHARLES TECH
                                                                                                    Manufacturer Part NoCSP-40B-012
                                                                                                    Newark Part No.62AJ7895
                                                                                                    Product RangeCSP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    EVERETT CHARLES TECH
                                                                                                    ManufacturerEVERETT CHARLES TECH
                                                                                                    Manufacturer Part NoCSP-40B-012
                                                                                                    Newark Part No.62AJ7895
                                                                                                    Product RangeCSP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeSpring Loaded Pin
                                                                                                    Centerline Spacing6.35mm
                                                                                                    Connector Tip StylePoint
                                                                                                    Current Rating-
                                                                                                    Overall Length29.24mm
                                                                                                    Spring Force Initial8oz
                                                                                                    Spring Force Working Travel-
                                                                                                    Product RangeCSP Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    CSP-40B-012 radio frequency probe is designed to mate MMCX connectors. CSP-40 coaxial probe provides instrumentation-quality interface for broadband RF measurements up to 6GHz. With the CSP-40 RF Circuit Design, impedance characterization measurements can be performed using it as a Network Analyser port-extending accessory. Accurate and repeatable small signal and RF power (50 Watts) measurements provide consistent and repeatable results.

                                                                                                    • Combines proven RF performance with ease of use to ensure accurate and reliable testing

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Spring Loaded Pin

                                                                                                    Connector Tip Style

                                                                                                    Point

                                                                                                    Overall Length

                                                                                                    29.24mm

                                                                                                    Spring Force Working Travel

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Centerline Spacing

                                                                                                    6.35mm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Spring Force Initial

                                                                                                    8oz

                                                                                                    Product Range

                                                                                                    CSP Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.