ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Binding Posts
                                                                                                    Print Page

                                                                                                    3770-0

                                                                                                    Binding Post, 3770 Series, 15 A, 2.5 kV, Gold Plated Contacts, Panel Mount, Black

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 3770-0
                                                                                                    POMONA 3770-0
                                                                                                    POMONA 3770-0
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3770-0
                                                                                                    Newark Part No.77B2411
                                                                                                    Product Range3770 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.890
                                                                                                    25+$15.260
                                                                                                    50+$14.150
                                                                                                    100+$13.830
                                                                                                    200+$13.190
                                                                                                    500+$12.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $79.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No3770-0
                                                                                                    Newark Part No.77B2411
                                                                                                    Product Range3770 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range3770 Series
                                                                                                    Current Rating15A
                                                                                                    Voltage Rating2.5kV
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector MountingPanel Mount
                                                                                                    Connector ColourBlack
                                                                                                    Contact MaterialCopper
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 3770-0 from Pomona is a standard binding post with low thermal EMF. It accepts standard banana plug, wire or spade lug and can be mounted on panel of thickness ranging from 0.070inch to 0.250inch (1.77mm to 6.35mm).

                                                                                                    • Brass insulated captive thumb nut
                                                                                                    • Black colour polycarbonate insulation and mounting base
                                                                                                    • Nickel plated steel lock washer
                                                                                                    • #8-32 nickel plated brass hex nut
                                                                                                    • Gold plated tellurium copper finish
                                                                                                    • Hand free testing in controlled voltage environment is 2500Vrms maximum
                                                                                                    • Maximum operating temperature is 115°C
                                                                                                    • Current rating is 15A

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Warnings

                                                                                                    Not intended for hand held use at voltages above 33Vrms/70VDC (for CE compliance).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    3770 Series

                                                                                                    Voltage Rating

                                                                                                    2.5kV

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Material

                                                                                                    Copper

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Colour

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product