Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2244-0
Newark Part No.34F844
Product Range2244 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 25+ | $11.320 |
| 50+ | $10.500 |
| 100+ | $10.260 |
| 200+ | $9.790 |
| 500+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$11.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2244-0
Newark Part No.34F844
Product Range2244 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product Range2244 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 2244-0
1 Product Found
Product Overview
The 2244-0 is a black miniature double Banana Plug with setscrews, screw contact termination, cable mounting, gold-plated brass body, polypropylene insulation for banana jack and beryllium copper spring, gold-plated brass body for banana plug.
- Internal setscrews to secure cable or component leads
- Accommodates 3.8mm (0.15-inch) diameter cable
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2244 Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability