Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1432-0
Newark Part No.73C7311
Product Range1432 Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1432-0
Newark Part No.73C7311
Product Range1432 Series
Technical Datasheet
Connector Mounting-
Current Rating5A
Voltage Rating3kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range1432 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1432-0 is a Black Banana Jack to Pin Tip Plug permits banana plug cords to be used with equipment having pin tip jacks. Brass rod as per ASTM B16-85, temper H02 body and nickel plated as per QQ-N-290, class 2, 200/300μinch finish. Polypropylene insulation.
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
1432 Series
Connector Mounting
-
Voltage Rating
3kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1432-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability