Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0210-21
Newark Part No.23AH8704
Product RangeLB-IF4R-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.900 |
Price for:Each
Minimum: 50
Multiple: 50
$495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0210-21
Newark Part No.23AH8704
Product RangeLB-IF4R-A Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact Plating-
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeLB-IF4R-A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0210-21 is an insulated, Ø 4mm socket with spring-loaded MULTILAM. The socket can be screw-mounted in predrilled panels.
- 30V AC, 25A / 60V DC, 25A rated
- Made of machined brass
- Metal thread jacket on the insulation
- Flat connecting tab 4.8mm x 0.8mm
- Black color socket
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
-
Contact Material
Brass
Product Range
LB-IF4R-A Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate