• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Banana Plugs & Jacks
                                                                                                    Print Page

                                                                                                    SPC15354

                                                                                                    Banana Test Connector, Jack, Panel Mount, 16 A, 30 V, Nickel Plated Contacts, Black

                                                                                                    Date/Lot Code

                                                                                                    TENMA
                                                                                                    TENMA SPC15354
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part NoSPC15354
                                                                                                    Newark Part No.79K4944
                                                                                                    Product RangeBanana Test Connector
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,086 In Stock

                                                                                                    3,000 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.010
                                                                                                    100+$7.420
                                                                                                    250+$6.540
                                                                                                    500+$5.950
                                                                                                    1000+$4.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part NoSPC15354
                                                                                                    Newark Part No.79K4944
                                                                                                    Product RangeBanana Test Connector
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    GenderJack
                                                                                                    Connector MountingPanel Mount
                                                                                                    Current Rating16A
                                                                                                    Voltage Rating30V
                                                                                                    Contact PlatingNickel Plated Contacts
                                                                                                    Connector ColourBlack
                                                                                                    Contact MaterialBrass
                                                                                                    Contact Termination TypeSolder
                                                                                                    Product RangeBanana Test Connector
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    Banana Test Connector, a versatile and reliable solution designed for seamless electrical connections. This Jack version is specifically engineered for panel mounting, ensuring secure integration into various devices and systems. Its components are thoughtfully crafted with high-quality materials, guaranteeing exceptional performance. The connector features nickel-plated contacts, enhancing conductivity and corrosion resistance. This ensures reliable and consistent electrical connections, minimizing signal loss, with an insulated banana jack solder lug, safety is prioritized, reducing the risk of accidental electrical shocks and short circuits. It is ideal for a wide range of applications, including test and measurement equipment, laboratory setups, electronic projects, educational demonstrations, and more. Its user-friendly design allows for easy installation and disconnection, making it a preferred choice for professionals and hobbyists alike.

                                                                                                    • Insulated banana jack with solder lug
                                                                                                    • ABS insulated washer and head
                                                                                                    • 12-month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Test & Instrumentation, Mechanical, Electrical

                                                                                                    Technical Specifications

                                                                                                    Gender

                                                                                                    Jack

                                                                                                    Current Rating

                                                                                                    16A

                                                                                                    Contact Plating

                                                                                                    Nickel Plated Contacts

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Product Range

                                                                                                    Banana Test Connector

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Voltage Rating

                                                                                                    30V

                                                                                                    Connector Colour

                                                                                                    Black

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Alternatives for SPC15354

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.