Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5788-2
Newark Part No.20H0610
Product Range5788 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.980 |
| 5+ | $36.980 |
| 10+ | $35.690 |
| 25+ | $34.400 |
| 50+ | $33.110 |
| 100+ | $32.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$39.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5788-2
Newark Part No.20H0610
Product Range5788 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max-
Insulator ColourRed
Product Range5788 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5788-2 is an insulated Miniature Alligator Test Clip with 2mm banana jack. Alligator has 6.1mm maximum jaw opening and is insulated for user protection. Female receptacle allows quick attachment to 2mm non-sheathed plug test leads. Overall length of 41.5mm allows alligator access to small access areas. It is made of copper alloy and polypropylene red insulation.
- 45VRMS/DC Operating voltage
- 80°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
-
Product Range
5788 Series
Current Rating
-
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 5788-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability