2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Temperature Testing Kits
                                                                                                    Print Page

                                                                                                    TLC-100-DIST

                                                                                                    Temperature Test Kit, 36 Pieces of Thermochromic Liquid Crystals, TLC-100 Series

                                                                                                    ADVANCED THERMAL SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANCED THERMAL SOLUTIONS TLC-100-DIST
                                                                                                    ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                    Manufacturer Part NoTLC-100-DIST
                                                                                                    Newark Part No.47AM1026
                                                                                                    Product RangeTLC-100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,736.160
                                                                                                    3+$1,670.230
                                                                                                    5+$1,637.260
                                                                                                    10+$1,604.300
                                                                                                    25+$1,549.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,736.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANCED THERMAL SOLUTIONS
                                                                                                    ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                    Manufacturer Part NoTLC-100-DIST
                                                                                                    Newark Part No.47AM1026
                                                                                                    Product RangeTLC-100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents36 Pieces of Thermochromic Liquid Crystals
                                                                                                    Product RangeTLC-100 Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    TLC-100-DIST is a thermochromic liquid crystal kit designed for heat transfer studies and mapping temperature fields on electronic components or boards. The TLC-100-DIST™ features thermochromic liquid crystals (TLCs) which change color at a specified temperature starting at red, changing to green then blue. For electronics cooling applications, this provides the user accurate information about the location of hot spots on a device, their temperature and temperature gradient. To map the temperature profile of a component or board, black ink is airbrushed on to the specimen. Then, TLCs with a particular temperature range, are sprayed onto the measurement surface. Once the device is turned on and the components are brought to activation temperature, the liquid crystals will begin turning red, then into different colors, representing the temperature distribution of the component or board. Black ink and TLCs are non-destructive and wash off with the aid of soap and water.

                                                                                                    • Everything required for thermal mapping, right out of the box (does not include compressed gas)
                                                                                                    • Comes with TLC #5 (40°C to 60°C) and TLC #12 (80°C to 90°C)
                                                                                                    • Can be used for measurements at both the component and board-level

                                                                                                    Contents

                                                                                                    An airbrush for coating the component or board’s surface with black backing ink and liquid crystals, Air hose with couplings, valve for propellant cans and a 1/4” pipe adapter for use with an air compressor, Two 30 ml bottles of Thermochromic Liquid Crystals (TLC #5 and TLC #12), One 30 ml bottle of sprayable black backing ink for pre-treating the surface to be studied, Two glass jars, which attach to the airbrush, for dispensing ink and liquid crystals.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    36 Pieces of Thermochromic Liquid Crystals

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Product Range

                                                                                                    TLC-100 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product