2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Temperature Testing Kits
                                                                                                  Print Page

                                                                                                  TLC-100-DIST

                                                                                                  Temperature Test Kit, 36 Pieces of Thermochromic Liquid Crystals, TLC-100 Series

                                                                                                  ADVANCED THERMAL SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADVANCED THERMAL SOLUTIONS TLC-100-DIST
                                                                                                  ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                  Manufacturer Part NoTLC-100-DIST
                                                                                                  Newark Part No.47AM1026
                                                                                                  Product RangeTLC-100 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,677.690
                                                                                                  3+$1,599.200
                                                                                                  5+$1,550.140
                                                                                                  10+$1,491.280
                                                                                                  25+$1,461.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,677.69
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADVANCED THERMAL SOLUTIONS
                                                                                                  ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                  Manufacturer Part NoTLC-100-DIST
                                                                                                  Newark Part No.47AM1026
                                                                                                  Product RangeTLC-100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents36 Pieces of Thermochromic Liquid Crystals
                                                                                                  Product RangeTLC-100 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  TLC-100-DIST is a thermochromic liquid crystal kit designed for heat transfer studies and mapping temperature fields on electronic components or boards. The TLC-100-DIST™ features thermochromic liquid crystals (TLCs) which change color at a specified temperature starting at red, changing to green then blue. For electronics cooling applications, this provides the user accurate information about the location of hot spots on a device, their temperature and temperature gradient. To map the temperature profile of a component or board, black ink is airbrushed on to the specimen. Then, TLCs with a particular temperature range, are sprayed onto the measurement surface. Once the device is turned on and the components are brought to activation temperature, the liquid crystals will begin turning red, then into different colors, representing the temperature distribution of the component or board. Black ink and TLCs are non-destructive and wash off with the aid of soap and water.

                                                                                                  • Everything required for thermal mapping, right out of the box (does not include compressed gas)
                                                                                                  • Comes with TLC #5 (40°C to 60°C) and TLC #12 (80°C to 90°C)
                                                                                                  • Can be used for measurements at both the component and board-level

                                                                                                  Contents

                                                                                                  An airbrush for coating the component or board’s surface with black backing ink and liquid crystals, Air hose with couplings, valve for propellant cans and a 1/4” pipe adapter for use with an air compressor, Two 30 ml bottles of Thermochromic Liquid Crystals (TLC #5 and TLC #12), One 30 ml bottle of sprayable black backing ink for pre-treating the surface to be studied, Two glass jars, which attach to the airbrush, for dispensing ink and liquid crystals.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  36 Pieces of Thermochromic Liquid Crystals

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Product Range

                                                                                                  TLC-100 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.