• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLIR T1010-45-NIST

                                                                                                  Thermal Imager, w/NIST, -40 °C, 650 °C, 1024 x 768, 0.025 °C, 45° x 34°, 1.3 m

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR FLIR T1010-45-NIST
                                                                                                  FLIR FLIR T1010-45-NIST
                                                                                                  FLIR FLIR T1010-45-NIST
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T1010-45-NIST
                                                                                                  Newark Part No.49AC3737
                                                                                                  Product RangeT1K Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$47,840.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47,840.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoFLIR T1010-45-NIST
                                                                                                  Newark Part No.49AC3737
                                                                                                  Product RangeT1K Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-40°C
                                                                                                  Temperature Max650°C
                                                                                                  IR Resolution1024 x 768
                                                                                                  Thermal Sensitivity (NETD)0.025°C
                                                                                                  Field of View (H X V)45° x 34°
                                                                                                  IR Focus Distance Min1.3m
                                                                                                  Image Capture Frequency30Hz
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Product RangeT1K Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FLIR T1010-45-NIST is a HD thermal imaging camera with 45° lens and NIST traceable certificate. The FLIR T1010 is your entry to the world of outstanding thermal imaging performance. With up to 3.1 MP resolution (UltraMax®), superior thermal sensitivity, and FLIR's most advanced user interface, the T1010 is designed to streamline your workday, and make you the hero. The FLIR T1010 comes with on-board Inspection Route mode so you can download and run survey plans to your camera from FLIR Thermal Studio Pro (with Route Creator plugin). The purchase of a T1010 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.

                                                                                                  • Records 1024 × 768 true HD resolution images, with thermal measurements up to 650°C (1202°F)
                                                                                                  • 1-touch level/span automatic contrast improvement
                                                                                                  • Built-in touchscreen 4.3" wide screen LCD display with 800 × 480 pixels
                                                                                                  • Uses FLIR Vision Processing™ to deliver detailed, smooth pictures with very little image noise
                                                                                                  • 1–8× continuous zoom
                                                                                                  • Rechargeable li-ion battery for extended use times
                                                                                                  • IP54 rated
                                                                                                  • Automatic power-off functionality, user configurable between 5mins, 20mins and no automatic shutdown
                                                                                                  • Has a 120° rotating optical block so you can scan targets at any angle
                                                                                                  • FLIR OSX™ precision HDIR optics

                                                                                                  Contents

                                                                                                  Infrared camera with lens battery (2 each), battery charger, HDMI-HDMI cable, hard transport case, lens cap, neck strap, power supply including multi-plugs, USB cable (Standard A to Micro-B), calibration certificate, FLIR Tools+ license card, user documentation on CD-ROM, printed documentation, SD card.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -40°C

                                                                                                  IR Resolution

                                                                                                  1024 x 768

                                                                                                  Field of View (H X V)

                                                                                                  45° x 34°

                                                                                                  Image Capture Frequency

                                                                                                  30Hz

                                                                                                  Product Range

                                                                                                  T1K Series

                                                                                                  Temperature Max

                                                                                                  650°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.025°C

                                                                                                  IR Focus Distance Min

                                                                                                  1.3m

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003B4B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.