• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLK-TI450 SF6 60HZ

                                                                                                    Thermal Imager, -20 °C, 1200 °C, 320 x 240, 0.025 °C, 24° x 17°, 150 mm

                                                                                                    FLUKE
                                                                                                    FLUKE FLK-TI450 SF6 60HZ
                                                                                                    FLUKE FLK-TI450 SF6 60HZ
                                                                                                    FLUKE FLK-TI450 SF6 60HZ
                                                                                                    FLUKE FLK-TI450 SF6 60HZ
                                                                                                    FLUKE FLK-TI450 SF6 60HZ
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TI450 SF6 60HZ
                                                                                                    Newark Part No.24AC4509
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TI450 SF6 60HZ
                                                                                                    Newark Part No.24AC4509
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-20°C
                                                                                                    Temperature Max1200°C
                                                                                                    IR Resolution320 x 240
                                                                                                    Thermal Sensitivity (NETD)0.025°C
                                                                                                    Field of View (H X V)24° x 17°
                                                                                                    IR Focus Distance Min150mm
                                                                                                    Image Capture Frequency60Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLK-TI450 SF6 60HZ from is a Ti450 SF6 gas leak detector and infrared camera with 60Hz frame rate. This thermal Imager with MultiSharp™ focus and the added feature of SF6 gas detection detects and pinpoints the exact location of the SF6 (Sulphur hexafluoride) leak without shutting down equipment. The MultiSharp focus delivers focus near and far in one image and creates images focused throughout the camera's field of view. The Ti450 SF6 gas leak detector tips the scales on performance and affordability. Using the technology from Fluke's top performing pistol grip camera, the Fluke Ti450 SF6 easily switches from infrared to gas mode. Making it easy to change modes on the fly when you are in the field. With its pistol grip comfort and point-and-shoot convenience, even the tough spots become easy to diagnose.

                                                                                                    • Detector resolution is 320 x 240 (76,800pixels)
                                                                                                    • Quick entry/exit button allowing quick toggling between gas imaging and infrared mode
                                                                                                    • SuperResolution of 320 x 240 (76,800pixels) on gas mode, 640 x 480 (307,200pixels) on infrared mode
                                                                                                    • Get in-focus images in infrared and gas modes with touch of button with LaserSharp® auto focus
                                                                                                    • Wirelessly connect your camera to the Fluke Connect® system to make faster decisions
                                                                                                    • IR PhotoNotes™ annotation system captures digital images of equipment details
                                                                                                    • Compatible with smart lenses requires no calibration when swapping them between compatible cameras
                                                                                                    • Optimizes, perform analytics, generate quick reports, export images with SmartView® desktop software
                                                                                                    • Temperature measurement range (not calibrated below -1°C) from -20°C to +1200°C
                                                                                                    • Capture clear, accurate infrared images focused throughout field of view with MultiSharp™ Focus

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Infrared camera with standard lens, 2x infrared telephoto lens, Adjustable hand strap, AC power supply, Battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, HDMI eye piece, Tripod holder, Rugged hard carrying case.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -20°C

                                                                                                    IR Resolution

                                                                                                    320 x 240

                                                                                                    Field of View (H X V)

                                                                                                    24° x 17°

                                                                                                    Image Capture Frequency

                                                                                                    60Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    1200°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.025°C

                                                                                                    IR Focus Distance Min

                                                                                                    150mm

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A003
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.