ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    L200-TC

                                                                                                    USB DIGITAL THERMOMETER, 0 TO 50DEG C

                                                                                                    LABFACILITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LABFACILITY L200-TC
                                                                                                    ManufacturerLABFACILITY
                                                                                                    Manufacturer Part NoL200-TC
                                                                                                    Newark Part No.55T6505
                                                                                                    Product RangeL200
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LABFACILITY
                                                                                                    ManufacturerLABFACILITY
                                                                                                    Manufacturer Part NoL200-TC
                                                                                                    Newark Part No.55T6505
                                                                                                    Product RangeL200
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range0°C to +50°C
                                                                                                    Measurement Rate-
                                                                                                    Altitude-
                                                                                                    External Height62mm
                                                                                                    External Width214mm
                                                                                                    External Depth138mm
                                                                                                    Product RangeL200
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    L200-TC is a L200 USB high precision thermocouple thermometer that can be used in conjunction with a PC to provide accurate, versatile 8-channel thermocouple and Pt100 temperature measurement, scanning and logging of measured values. It can also be used as a “stand-alone” indicator/logger and incorporates a digital display of measured temperature. The in-built, self-calibration facility for the thermocouple version is a rapid and convenient method for on-site calibration and does not require any additional equipment other than a special, external link. Self-calibration of Pt100 ranges is equally simple and uses plug-in precision resistors. Typical applications are food preparation, storage facilities, educational establishments, environmental, R and D, heating and ventilation setup, building and energy management, instrumentation laboratories, experimentation, refrigeration/freezer plant monitoring, museums and galleries.

                                                                                                    • PC software supplied with the instrument allows control, measure and calibration functions
                                                                                                    • Low cost – high performance, USB PC interface
                                                                                                    • Built-in display for selected channel or all channels auto-scrolling
                                                                                                    • Resolution 0.1°C on L200 display, 0.01°C in software
                                                                                                    • PC software included for remote control and measure, logging and calibration
                                                                                                    • Simple operation, 2 year warranty
                                                                                                    • Ambient operating temperature range from 0 to 50°C
                                                                                                    • Power supply is 6VDC (5.5 to 9.0V) via universal mains adaptor (supplied) 120 to 250V 50/60Hz
                                                                                                    • LCD with backlight display
                                                                                                    • Zero drift/span drift is ±0.01% of span per °C

                                                                                                    Contents

                                                                                                    Thermocouple thermometer, Power supply adaptor, USB lead, PC software and instruction manual (on CD), External link.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    0°C to +50°C

                                                                                                    Altitude

                                                                                                    -

                                                                                                    External Width

                                                                                                    214mm

                                                                                                    Product Range

                                                                                                    L200

                                                                                                    Measurement Rate

                                                                                                    -

                                                                                                    External Height

                                                                                                    62mm

                                                                                                    External Depth

                                                                                                    138mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Miscellaneous EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product