NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLK-TI400 60HZ/FCA

                                                                                                  Industrial Thermal Imager with DMM A3001 FC iFlex Kit, Fluke Connect™ & LaserSharp® Focus

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-TI400 60HZ/FCA
                                                                                                  FLUKE FLK-TI400 60HZ/FCA
                                                                                                  FLUKE FLK-TI400 60HZ/FCA
                                                                                                  FLUKE FLK-TI400 60HZ/FCA
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-TI400 60HZ/FCA
                                                                                                  Newark Part No.47X3319
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-TI400 60HZ/FCA
                                                                                                  Newark Part No.47X3319
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min-20°C
                                                                                                  Temperature Max+1200°C
                                                                                                  IR Resolution320 x 240
                                                                                                  Thermal Sensitivity (NETD)0.05°C
                                                                                                  Field of View (H X V)24° x 17°
                                                                                                  IR Focus Distance Min15cm
                                                                                                  Image Capture Frequency60Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Infrared cameras can help you identify potential problems before they become costly failures. Heat irregularities can be an early indicator of issues. The Fluke Ti400 offers exceptional image quality and features as well as the versatility needed for thorough inspection, troubleshooting, and maintenance. Proper focus is one of the most important aspects of thermal imaging, and it is the only thing that cannot be changed after an image has been saved. With most thermal imagers, a thermographer cannot control the imager’s point of target detection. But now with Fluke’s LaserSharp® Auto Focus, equipment inspections behind chain link fences and other obstacles are no longer an issue. The advanced focus technology of the Ti400 gives you confidence that you’re getting in-focus images every single time, and helps to eliminate inaccurate readings and rework.

                                                                                                  • LaserSharp® Auto Focus uses a built in laser distance meter to pinpoint the target and capture a precisely focused image
                                                                                                  • High temperature range (1200°C/2192°F) gives you the comfort of knowing your camera can adapt to future unknown applications
                                                                                                  • IR Fusion® technology with AutoBlend™ mode blends visual and infrared images so you can see the details crucial to identifying potential problems
                                                                                                  • Work more efficiently in the field with advanced features such as IR-PhotoNotes®, voice and text annotation, video recording, and remote control
                                                                                                  • Fluke Connect® enabled so you can capture and share reliable data you can trust and trace
                                                                                                  • Compatible with interchangeable smart lenses – 2x and 4x telephoto and wide angle – expand your view with no calibration required
                                                                                                  • Voice recording and annotation gets additional details saved with the image file
                                                                                                  • Optional interchangeable lenses for greater flexibility in additional applications
                                                                                                  • 5MP industrial-performance digital camera for high definition image quality
                                                                                                  • Included SmartView® and SmartView Mobile App Analysis and Reporting software
                                                                                                  • AC and DC voltage measurements to 1000V
                                                                                                  • AC and DC current with 0.01mA resolution
                                                                                                  • Continuity, resistance, diode test, capacitance and frequency measurements
                                                                                                  • MIN/MAX Recording
                                                                                                  • CAT III 1000V, CAT IV 600V, IP54

                                                                                                  Applications

                                                                                                  Facility Maintenance, Predictive Maintenance, Building Diagnostics, Oil & Gas, Utilities, Test & Measurement, Imaging, Video & Vision, System Monitoring, Maintenance & Repair

                                                                                                  Contents

                                                                                                  Ti400 60Hz Thermal camera, AC power supply & battery pack charger with mains adapters, 2 Li-ion smart battery packs, USB cable, HDMI video cable, SmartView® software available via free download, Hard carrying case, Soft transport bag, Adjustable hand strap, 3000 FC Wireless digital multimeter with 3 x AA batteries, 1 A3001 FC Module with 2 x AA batteries, 1 iFlex 10" coil, 1 Magnet/strap, 1-pair TL175 Test leads, 1-pair AC175 Alligator clips, C3003 3-compartment soft case, Information pack.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  -20°C

                                                                                                  IR Resolution

                                                                                                  320 x 240

                                                                                                  Field of View (H X V)

                                                                                                  24° x 17°

                                                                                                  Image Capture Frequency

                                                                                                  60Hz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Temperature Max

                                                                                                  +1200°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05°C

                                                                                                  IR Focus Distance Min

                                                                                                  15cm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:6A003B4B
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:BAT
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.