Product Information
Product Overview
FLIR E5-XT WIFI is a FLIR Ex-Series™ infrared camera with MSX® and Wi-Fi connectivity. It is a powerful, cost-effective, easy-to-use troubleshooting tools for building, electrical, and mechanical applications. It has model to fit user target size, working distance, visual detail needs, and budget. It includes MSX® technology for extraordinary thermal imaging detail. Wi-Fi connectivity to smartphones and tablets via the FLIR Tools® Mobile app makes sharing images and sending reports from any location easier, enabling user to make critical decisions faster. With camera, user can gain the competitive advantage by providing clients with thermal images that clearly reveal the source of electrical, mechanical, and building-related problems.
- 160 × 120 (19,200 pixels) IR resolution, <0.10°C (0.27°F) / <100mK thermal sensitivity/NETD
- 5.2mrad spatial resolution (IFOV), 45° × 34° field of view (FOV)
- 9Hz image frequency, focus-free, focal plane array (FPA), uncooled microbolometer type
- Spectral range from 7.5 to 13µm, 3” 320 × 240 color LCD display
- Iron, rainbow, black & white color palettes
- Rechargeable 3.6 V Li ion battery, 2m drop
- Fully automatic and focus-free, withstands a 2-meter drop test
- IP54 Enclosure provides a high level of protection against dust and water
- Camera size (L × W × H) is 244 × 95 × 140mm
- Object temperature range from -20°C to 400°C
Contents
Infrared camera, hard transport case, battery, USB cable, power supply/charger with EU, UK, US and Australian plugs, printed documentation, Comes with 2-year warranty coverage on the camera and 10-year coverage for the detector.
Technical Specifications
-20°C
160 x 120
45° x 34°
9Hz
Ex-Series
400°C
0.1°C
500mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate