Need more?
| Quantity | Price |
|---|---|
| 1+ | $649.000 |
Product Information
Product Overview
The FLIR C5 compact thermal camera is the go-to tool for building inspections, facilities maintenance, HVAC/R, electrical repair, and other troubleshooting applications. Featuring a thermal camera, visual inspection camera, and LED flashlight, the powerful FLIR C5 makes it easy to identify hidden problems. Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage, and backup, so images are always available on all your devices. The 3.5 inch integrated touchscreen is simple to use, so you can quickly inspect, document repairs, and share evidence with customers. With the FLIR C5 in your pocket, you’ll be ready anytime to find hot fuses, air leaks, plumbing issues, and more.
- Compact thermal camera
- 3.5" LCD touchscreen
- 5MP visual camera
- Built-in FLIR Ignite™ cloud connectivity allows direct data transfer, storage and backup
- MSX technology
- True thermal 160 x 120 imager (19,200 pixels)
- USB-C connectivity
- Screen rotation option
Technical Specifications
-20°C
160 x 120
54° x 42°
8.7Hz
-
400°C
0.07°C
100mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate