Print Page
VA8060
Thermometer, -200°C to +1200°C, -200°C to +1300°C, 121 mm, 60 mm, 30 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8060
Newark Part No.76AK4938
Technical Datasheet
Temperature Measuring Range-200°C to +1200°C, -200°C to +1300°C
External Height121mm
External Width60mm
External Depth30mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VA8060 is a dual ways thermocouple meter. This VA8060 meter can match any standard type K or J sensor.
- 4 digits LCD display
- Data hold feature
- Auto power off about 20 minutes
- Low battery indicator
- Max/min value measurement
- 4.76 x 2.36 x 1.18inch size
Contents
Dual ways thermocouple meter, K-Type thermocouple wire, 1.5V x3 AAA batteries, Protect cover, Protective carrying case, Wrist strap/string, User manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1200°C, -200°C to +1300°C
External Width
60mm
Product Range
-
External Height
121mm
External Depth
30mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate